Add To Favorites
Product Overview
Digi-Key Part Number EDC341120-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

341-012-520-201

Description CONN EDGE DUAL FMALE 12POS 0.100
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

EDAC Inc.

Series 341
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 6
Number of Positions 12
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
Read Out Dual
 
Additional Resources
Standard Package ? 25
Other Names 3.41013E+11
341-012-520-201-ND
EDC341120

22:01:28 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,53000 61,53
10 58,82800 588,28
25 53,48000 1.337,00
50 50,80600 2.540,30
100 49,46900 4.946,90
250 44,12100 11.030,25
500 41,44700 20.723,50
1.000 36,63380 36.633,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback