Add To Favorites
Product Overview
Digi-Key Part Number X922-ND
Quantity Available 2.693
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTB500E

Description CER RES 500.0000KHZ T/H
Expanded Description 500kHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTB, ZTBF Series
Catalog Page 1469 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTB
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 500kHz
Frequency Stability ±0.3%
Frequency Tolerance ±2kHz
Features -
Capacitance -
Impedance -
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial, Box - 2 Lead, 5.00mm Pitch
Size / Dimension 0.276" L x 0.138" W (7.00mm x 3.50mm)
Height 0.354" (9.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names X922

23:43:26 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 4,02500 40,25
50 3,76320 188,16
100 3,32500 332,50
500 3,15000 1.575,00
1.000 2,62500 2.625,00
2.500 2,53750 6.343,75
5.000 2,45000 12.250,00
10.000 2,36250 23.625,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback