Add To Favorites
Product Overview
Digi-Key Part Number X910-ND
Quantity Available 7.169
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTA-3.58MG

Description CER RES 3.5800MHZ T/H
Expanded Description 3.58MHz Ceramic Resonator ±0.3% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ZTA Series
PCN Design/Specification ZTA, ZTT Model Color 18/Jun/2012
Catalog Page 1469 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ZTA
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 3.58MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.295" (7.50mm)
 
Additional Resources
Standard Package ? 500
Other Names X910
ZTA3.58MG

10:22:12 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,15000 31,50
50 2,83500 141,75
100 2,52000 252,00
500 2,39400 1.197,00
1.000 2,01600 2.016,00
2.500 1,89000 4.725,00
5.000 1,82700 9.135,00
10.000 1,76400 17.640,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback