Add To Favorites
Product Overview
Digi-Key Part Number ECS-UPO-5X7-ND
Quantity Available 6.353
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-UPO-5X7

Description OSC BLANK UNPROGRAMMED 5X7 SMD
Expanded Description 1MHz ~ 150MHz CMOS XO (Standard) Programmable Oscillator Surface Mount 3.3V, 5V 45mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-P73, P75
Programmable Clock Oscillators
Catalog Page 1437 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V, 5V
Frequency Stability ±50ppm, ±100ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, 0° ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names ECSUPO5X7

12:26:50 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,53000 19,53
10 19,09800 190,98
50 18,18900 909,45
100 15,91540 1.591,54
500 15,46066 7.730,33
1.000 13,18703 13.187,03
2.500 12,27758 30.693,94
5.000 11,82285 59.114,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback