Add To Favorites
Product Overview
Digi-Key Part Number XC1466CT-ND
Quantity Available 1.034
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-LVDS25-1000-A

Description OSC XO 100.000MHZ LVDS SMD
Expanded Description 100MHz LVDS XO (Standard) Oscillator Surface Mount 2.5V 70mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ECS-LVDS25_33
Catalog Page 1410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-LVDS25
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Additional Resources
Standard Package ? 1
Other Names XC1466CT

21:31:45 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 87,00000 87,00
10 81,41300 814,13
50 78,60460 3.930,23
100 75,79740 7.579,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1466TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 68,90670
  • Digi-Reel® ? : XC1466DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback