Add To Favorites
Product Overview
Digi-Key Part Number XC705CT-ND
Quantity Available 1.491
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-8FM-020-TR

Description OSC XO 2.000MHZ CMOS SMD
Expanded Description 2MHz CMOS, TTL XO (Standard) Oscillator Surface Mount 5V 23mA Enable/Disable
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ECS-8F Series
Catalog Page 1410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-8F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 2MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1344CT-ND ECS-8FMX-020-TR ECS Inc. Cut Tape (CT) ? 2.115 - Immediate
18,33000 1
Additional Resources
Standard Package ? 1
Other Names ECS-8FM-2.000
XC705CT

09:31:41 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,33000 18,33
10 17,91400 179,14
50 17,06100 853,05
100 14,92840 1.492,84
500 14,50186 7.250,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC705TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 11,24475
  • Digi-Reel® ? : XC705DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback