Add To Favorites
Product Overview
Digi-Key Part Number XC323CT-ND
Quantity Available 864
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3951M-400-BN-TR

Description OSC XO 40.000MHZ HCMOS SMD
Expanded Description 40MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 55mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ECS-3951M/3953M-BN
Catalog Page 1409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3951M-BN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
  • IXFN340N07 - IXYS | IXFN340N07-ND DigiKey Electronics
  • IXFN340N07
  • IXYS
  • MOSFET N-CH 70V 340A SOT-227B
  • Unit Price 266,07000
  • IXFN340N07-ND
Additional Resources
Standard Package ? 1
Other Names XC323CT

08:41:52 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,69000 28,69
10 27,26200 272,62
50 25,82420 1.291,21
100 23,67250 2.367,25
500 22,59610 11.298,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC323TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 18,25950
  • Digi-Reel® ? : XC323DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 864 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback