Add To Favorites
Product Overview
Digi-Key Part Number XC656CT-ND
Quantity Available 558
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3951C-160-TR

Description OSC XO 16.000MHZ HCMOS SMD
Expanded Description 16MHz HCMOS XO (Standard) Oscillator Surface Mount 5V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-3951C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names ECS-3951A-16.000
ECS-3951C-16.000
XC656CT

23:33:59 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,48000 28,48
10 27,14300 271,43
50 25,78600 1.289,30
100 23,07110 2.307,11
500 21,71400 10.857,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC656TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 17,27250
  • Digi-Reel® ? : XC656DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback