Add To Favorites
Product Overview
Digi-Key Part Number XC1168-ND
Quantity Available 1.305
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2100AX-300

Description OSC XO 30.000MHZ TTL PC PIN
Expanded Description 30MHz HCMOS, TTL XO (Standard) Oscillator Through Hole 5V 46mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-2100X Series
Catalog Page 1412 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-2100X
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 30MHz
Function -
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 46mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 40
Other Names ECS2100AX300
XC1168

02:36:42 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,29000 17,29
10 16,90500 169,05
50 16,10000 805,00
100 14,08750 1.408,75
500 13,68500 6.842,50
1.000 11,67250 11.672,50
2.500 10,86750 27.168,75
5.000 10,46500 52.325,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback