Add To Favorites
Product Overview
Digi-Key Part Number X433-ND
Quantity Available 3.516
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-160-S-4

Description CRYSTAL 16.0000MHZ SERIES T/H
Expanded Description 16MHz ±30ppm Crystal Series 40 Ohm -10°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC-49US
Crystal Part Numbering Guide
Catalog Page 1420 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series HC-49US
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.138" (3.50mm)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
X1071-ND ECS-160-S-4X ECS Inc. Bulk ? 0
4,83000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names ECS160S4
X433

20:58:19 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,02500 40,25
50 3,62320 181,16
100 3,22000 322,00
500 3,05900 1.529,50
1.000 2,57600 2.576,00
2.500 2,41500 6.037,50
5.000 2,33450 11.672,50
10.000 2,25400 22.540,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback