Add To Favorites
Product Overview
Digi-Key Part Number XC1663CT-ND
Quantity Available 1.918
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-147.4-18-23A-EN-TR

Description CRYSTAL 14.7456MHZ 18PF SMD
Expanded Description 14.7456MHz ±30ppm Crystal 18pF 80 Ohm -40°C ~ 85°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECX-64A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1663CT

01:07:15 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,84000 7,84
10 6,90900 69,09
50 6,45680 322,84
100 5,70570 570,57
500 5,40540 2.702,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1663TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,09500
  • Digi-Reel® ? : XC1663DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.918 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback