Add To Favorites
Product Overview
Digi-Key Part Number X958-ND
Quantity Available 1.026
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-100AX-480

Description OSC XO 48.000MHZ TTL PC PIN
Expanded Description 48MHz TTL XO (Standard) Oscillator Through Hole 5V 70mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ECS-100X Series
Catalog Page 1412 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series ECS-100X
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function -
Output TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 70mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm)
Height - Seated (Max) 0.200" (5.08mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names ECS100AX480
X958

11:58:06 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,59000 16,59
10 16,17000 161,70
50 15,40000 770,00
100 13,47500 1.347,50
500 13,09000 6.545,00
1.000 11,16500 11.165,00
2.500 10,39500 25.987,50
5.000 10,01000 50.050,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback