Add To Favorites
Product Overview
Digi-Key Part Number XC610CT-ND
Quantity Available 502
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-100-S-20A-TR

Description CRYSTAL 10.0000MHZ SERIES SMD
Expanded Description 10MHz ±30ppm Crystal Series 60 Ohm -10°C ~ 70°C Surface Mount 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-100-S-20A
XC610CT

05:11:33 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,33000 18,33
10 17,91400 179,14
50 17,06100 853,05
100 14,92840 1.492,84
500 14,50186 7.250,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC610TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 11,24475
  • Digi-Reel® ? : XC610DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback