Add To Favorites
Product Overview
Digi-Key Part Number XC1713CT-ND
Quantity Available 4.446
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-100-18-18-TR

Description CRYSTAL 10.0000MHZ 18PF SMD
Expanded Description 10MHz ±30ppm Crystal 18pF 80 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSM-12
Crystal Part Numbering Guide
Catalog Page 1416 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

ECS Inc.

Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1713CT

03:08:45 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,82000 13,82
10 13,16900 131,69
50 12,86620 643,31
100 11,02760 1.102,76
500 10,72136 5.360,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1713TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 8,21501
  • Digi-Reel® ? : XC1713DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback