Add To Favorites
Product Overview
Digi-Key Part Number 1499-1039-1-ND
Quantity Available 11.898
Can ship immediately
Manufacturer

Manufacturer Part Number

14255R-100

Description FT-X3 COMMUNICATIONS TRANFORMER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FT5000, FT-X3 Datasheet
Product Attributes Select All
Categories
Manufacturer

Echelon Corporation

Series -
Part Status Active
Inductance -
For Use With/Related Products FT 3120, 3150, 5000 Smart Transceivers
Mounting Type Surface Mount
Size / Dimension 17.00mm L x 17.00mm W
Height - Seated (Max) 12.50mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1499-1039-1

11:43:39 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,94000 20,94
10 16,75100 167,51
25 13,60920 340,23
50 13,26100 663,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1499-1039-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 11.500 - Immediate
  • Unit Price: 8,43890
  • Digi-Reel® ? : 1499-1039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.898 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback