Add To Favorites
Product Overview
Digi-Key Part Number 381-2549-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

R4E310-AE13-16

Description FAN IMP MTRZD 318X154MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets R4E310-AE Series Datasheet
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series R4E310
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 318mm Dia
Width 154mm
Air Flow 1265.0 CFM (35.82m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Motorized Impellers
Features -
Noise 68 dB(A)
Power (Watts) 155W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 8 lbs (3.6kg)
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade Polyamide (PA)
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 10
Other Names 381-2549
R4E310-AE13-16-ND
R4E310AE1316

02:14:03 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.841,42000 1.841,42
10 1.558,09500 15.580,95
25 1.416,45000 35.411,25
50 1.227,59000 61.379,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback