Add To Favorites
Product Overview
Digi-Key Part Number 381-2659-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

R2E250-RA50-09

Description FAN IMP MTRZD 250X99MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Compact Fans for AC, DC, and EC Catalog
R2E250-RA50-09
Other Related Documents Part Number Guide
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series R2E250
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 250mm Dia
Width 99mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Motorized Impellers
Features -
Noise -
Power (Watts) 210W
RPM 2500 RPM
Termination -
Ingress Protection IP44
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals CCC
Weight 6.1 lbs (2.8kg)
Current Rating 0.930A
Voltage Range -
Material - Frame -
Material - Blade Plastic, Fiberglass Reinforced
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 1
Other Names 381-2659

08:00:51 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2.180,57000 2.180,57
10 1.845,11600 18.451,16
25 1.677,37640 41.934,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback