Add To Favorites
Product Overview
Digi-Key Part Number 513-1808-1-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

VP5-0155TR-R

Description INDUCT ARRAY 6 COIL 9.9UH SMD
Expanded Description Unshielded Coil Inductor Array Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Tolerance -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.827" L x 1.122" W (21.00mm x 28.50mm)
Height 0.425" (10.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1808-1

20:41:05 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 69,30000 69,30
10 61,62100 616,21
25 56,99960 1.424,99
50 49,29820 2.464,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1808-2-ND
  • Minimum Quantity: 115
  • Quantity Available: 230 - Immediate
  • Unit Price: 44,01600
  • Digi-Reel® ? : 513-1808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback