Add To Favorites
Product Overview
Digi-Key Part Number 513-1537-1-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

VP2-0116-R

Description INDUCT ARRAY 6 COIL 5.7UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.642" L x 0.661" W (16.30mm x 16.80mm)
Height 0.307" (7.80mm)
 
You May Also Be Interested In
  • VP1-0102-R - Eaton | 283-3659-1-ND DigiKey Electronics
  • VP1-0102-R
  • Eaton
  • INDUCT ARRAY 6 COIL 6.5UH SMD
  • Unit Price 53,86000
  • 283-3659-1-ND
  • VP1-0190-R - Eaton | 513-1191-1-ND DigiKey Electronics
  • VP1-0190-R
  • Eaton
  • INDUCT ARRAY 6 COIL 12.2UH SMD
  • Unit Price 46,46000
  • 513-1191-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1537-1

00:38:13 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 55,70000 55,70
10 50,09700 500,97
25 44,53360 1.113,34
50 37,85280 1.892,64
100 35,62650 3.562,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1537-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: 31,80960
  • Digi-Reel® ? : 513-1537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback