Add To Favorites
Product Overview
Digi-Key Part Number 283-3661-2-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

VP2-0083-R

Description INDUCT ARRAY 6 COIL 4.1UH SMD
Expanded Description Unshielded 6 Coil Inductor Array 12-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series VERSA-PAC®
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Coils 6
Inductance - Connected In Series -
Inductance - Connected In Parallel -
Tolerance -
Current Rating - Parallel -
Current Rating - Series -
Current Saturation - Parallel -
Current Saturation - Series -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.642" L x 0.661" W (16.30mm x 16.80mm)
Height 0.307" (7.80mm)
 
Additional Resources
Standard Package ? 300
Other Names 283-3661-2
VP2-0083
VP2-0083-ND
VP2-0083-R-ND
VP20083R

23:56:24 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
300 31,58400 9.475,20
600 30,59700 18.358,20
900 29,61000 26.649,00
1.500 28,62300 42.934,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback