Add To Favorites
Product Overview
Digi-Key Part Number 283-3007-1-ND
Quantity Available 14.926
Can ship immediately
Manufacturer

Manufacturer Part Number

TVSA02V05C004

Description VARISTOR 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TVSA Series Datasheet
Product Training Modules ESD Voltage Suppressors
Featured Product TVSA Series ESD Suppressors
Catalog Page 2169 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series TVSA
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5VDC
Capacitance @ Frequency 4pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 283-3007-1

04:16:44 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,20500 22,05
25 1,85920 46,48
100 1,51410 151,41
250 1,25468 313,67
500 1,03824 519,12
1.000 0,77868 778,68
2.500 0,71380 1.784,51
5.000 0,67053 3.352,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3007-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,60900
  • Digi-Reel® ? : 283-3007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback