Add To Favorites
Product Overview
Digi-Key Part Number 283-4096-1-ND
Quantity Available 11.572
Can ship immediately
Manufacturer

Manufacturer Part Number

TR2/1025FA15-R

Description FUSE BOARD MNT 15A 250VAC 60VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1025FA Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series BRICK 1025FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 15A
Voltage Rating - AC 250V
Voltage Rating - DC 60V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1451
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
DC Cold Resistance 0.0041 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4096-1

09:52:33 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,56000 11,56
5 11,02600 55,13
10 10,47600 104,76
50 8,45440 422,72
100 7,16770 716,77
250 6,98428 1.746,07
500 5,88140 2.940,70
1.000 5,23815 5.238,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4096-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 4,59485
  • Digi-Reel® ? : 283-4096-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback