Add To Favorites
Product Overview
Digi-Key Part Number 283-3075-1-ND
Quantity Available 7.321
Can ship immediately
Manufacturer

Manufacturer Part Number

TR1/6125TD7-R

Description FUSE BRD MNT 7A 125VAC 60VDC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series BRICK 6125TD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 7A
Voltage Rating - AC 125V
Voltage Rating - DC 60V
Response Time Slow
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 90.2
Approvals CSA, UL
Operating Temperature -
Color -
Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm)
DC Cold Resistance 0.0087 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-3075-1

09:29:42 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,82000 8,82
5 8,54000 42,70
10 7,99400 79,94
50 6,61640 330,82
100 5,51320 551,32
250 5,37544 1.343,86
500 4,54846 2.274,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3075-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 3,63370
  • Digi-Reel® ? : 283-3075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback