Add To Favorites
Product Overview
Digi-Key Part Number 283-2537-1-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF250-R

Description FUSE BOARD MNT 250MA 32VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00038
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 3.5 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-2537-1

05:31:13 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,67000 5,67
5 5,48800 27,44
10 5,13800 51,38
50 4,25040 212,52
100 3,54200 354,20
250 3,45352 863,38
500 2,92222 1.461,11
1.000 2,56795 2.567,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2537-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,21375
  • Digi-Reel® ? : 283-2537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback