Add To Favorites
Product Overview
Digi-Key Part Number 283-2794-1-ND
Quantity Available 3.050
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/3216FF20-R

Description FUSE BOARD MOUNT 20A 24VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Chip 3216FF
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 20A
Voltage Rating - AC -
Voltage Rating - DC 24V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 150A
Melting I²t 48.6
Approvals cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.0018 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-2794-1

23:33:12 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 8,61000 8,61
5 8,35800 41,79
10 7,81900 78,19
50 6,46800 323,40
100 5,39000 539,00
250 5,25532 1.313,83
500 4,44682 2.223,41
1.000 3,90775 3.907,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2794-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 3,30750
  • Digi-Reel® ? : 283-2794-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.050 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback