Add To Favorites
Product Overview
Digi-Key Part Number 283-4020-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

TB100-10

Description CONN BARRIER STRP 10CIRC 0.375"
Expanded Description 10 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 10
Number of Wire Entries 20
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-06 - Eaton | 283-4017-ND DigiKey Electronics
  • TB100-06
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.375"
  • Unit Price 25,55000
  • 283-4017-ND
  • J101/J - Eaton | 283-4445-ND DigiKey Electronics
  • J101/J
  • Eaton
  • JUMPER FLAT SLIP-ON 2POS
  • Unit Price 3,78000
  • 283-4445-ND
  • TB100-04SP - Eaton | 283-4016-ND DigiKey Electronics
  • TB100-04SP
  • Eaton
  • CONN BARRIER STRIP 4CIRC 0.375"
  • Unit Price 30,03000
  • 283-4016-ND
  • TB100-08SP - Eaton | 283-4019-ND DigiKey Electronics
  • TB100-08SP
  • Eaton
  • CONN BARRIER STRIP 8CIRC 0.375"
  • Unit Price 53,90000
  • 283-4019-ND
Additional Resources
Standard Package ? 50
Other Names 283-4020
TB100-10-ND
TB10010

21:41:44 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,63000 42,63
10 32,48700 324,87
25 30,43040 760,76
50 27,04800 1.352,40
100 26,46000 2.646,00
250 24,40200 6.100,50
500 22,05000 11.025,00
1.000 19,55100 19.551,00
5.000 18,37500 91.875,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback