Add To Favorites
Product Overview
Digi-Key Part Number 283-4016-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

TB100-04SP

Description CONN BARRIER STRIP 4CIRC 0.375"
Expanded Description 4 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® TB100
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 4
Number of Wire Entries 8
Pitch 0.375" (9.53mm)
Number of Rows 2
Current Rating 30A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Closed
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 130°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-08SP - Eaton | 283-4019-ND DigiKey Electronics
  • TB100-08SP
  • Eaton
  • CONN BARRIER STRIP 8CIRC 0.375"
  • Unit Price 53,90000
  • 283-4019-ND
  • TB100-02SP - Eaton | 283-4013-ND DigiKey Electronics
  • TB100-02SP
  • Eaton
  • CONN BARRIER STRIP 2CIRC 0.375"
  • Unit Price 16,87000
  • 283-4013-ND
  • TB100-06SP - Eaton | 283-4018-ND DigiKey Electronics
  • TB100-06SP
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.375"
  • Unit Price 45,08000
  • 283-4018-ND
Additional Resources
Standard Package ? 100
Other Names 283-4016
TB100-04SP-ND
TB10004SP

05:26:11 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,03000 30,03
10 22,89700 228,97
25 21,44520 536,13
50 19,06240 953,12
100 18,64800 1.864,80
250 17,19760 4.299,40
500 15,54000 7.770,00
1.000 13,77880 13.778,80
5.000 12,95000 64.750,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback