Add To Favorites
Product Overview
Digi-Key Part Number 283-4167-1-ND
Quantity Available 6.973
Can ship immediately
Manufacturer

Manufacturer Part Number

SS-5H-3.15A-AP

Description FUSE BRD MNT 3.15A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SS-5H Series
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SS-5H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3.15A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 67
Approvals CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance 17.5 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4167-1

08:26:18 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
5 3,27200 16,36
10 3,17300 31,73
50 2,67200 133,60
100 2,21790 221,79
250 2,01632 504,08
500 1,71386 856,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 283-4167-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,37475
Send Feedback