Add To Favorites
Product Overview
Digi-Key Part Number 283-4159-1-ND
Quantity Available 7.970
Can ship immediately
Manufacturer

Manufacturer Part Number

SS-5H-1.25A-APH

Description FUSE BRD MNT 1.25A 300VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SS-5H Series
PCN Design/Specification S -8yyy,HTC-yy,PC,SR-5,SS-5 Series 01/May/2014
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SS-5H
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 300V
Voltage Rating - DC -
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 12.75
Approvals CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm)
DC Cold Resistance 57 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 283-4159-1

03:21:24 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
5 3,50000 17,50
10 3,39500 33,95
50 2,85740 142,87
100 2,37160 237,16
250 2,15600 539,00
500 1,83260 916,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 283-4159-3-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,47000
Send Feedback