Add To Favorites
Product Overview
Digi-Key Part Number 513-1828-1-ND
Quantity Available 6.788
Can ship immediately
Manufacturer

Manufacturer Part Number

SDQ12-150-R

Description INDUCT ARRAY 2 COIL 15.21UH SMD
Expanded Description Shielded 2 Coil Inductor Array 60.84µH Inductance - Connected in Series 15.21µH Inductance - Connected in Parallel 576.6 mOhm DC Resistance (DCR) - Parallel 658mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SDQ Series
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SDQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 60.84µH
Inductance - Connected In Parallel 15.21µH
Tolerance ±20%
Current Rating - Parallel 658mA
Current Rating - Series 329mA
Current Saturation - Parallel 779mA
Current Saturation - Series 390mA
DC Resistance (DCR) - Parallel 576.6 mOhm
DC Resistance (DCR) - Series 2.31 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
  • SDQ25-100-R - Eaton | 513-1804-1-ND DigiKey Electronics
  • SDQ25-100-R
  • Eaton
  • INDUCT ARRAY 2 COIL 9.8UH SMD
  • Unit Price 20,52000
  • 513-1804-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1828-1

17:41:03 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,48000 17,48
10 16,10900 161,09
25 14,76560 369,14
50 12,61800 630,90
100 11,27580 1.127,58
250 9,66472 2.416,18
500 9,12778 4.563,89
1.000 8,32238 8.322,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1828-2-ND
  • Minimum Quantity: 3.800
  • Quantity Available: 3.800 - Immediate
  • Unit Price: 7,19100
  • Digi-Reel® ? : 513-1828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.788 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback