Add To Favorites
Product Overview
Digi-Key Part Number 513-1506-1-ND
Quantity Available 619
Can ship immediately
Manufacturer

Manufacturer Part Number

SD8350-680-R

Description FIXED IND 68UH 1A 240 MOHM SMD
Expanded Description 68µH Shielded Wirewound Inductor 1A 240 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD8350 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD8350
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±30%
Current Rating 1A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1506-1

02:08:39 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,22000 10,22
10 9,49600 94,96
25 8,76440 219,11
50 7,30380 365,19
100 6,86530 686,53
250 6,13520 1.533,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1506-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: 4,43445
  • Digi-Reel® ? : 513-1506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback