Add To Favorites
Product Overview
Digi-Key Part Number 513-1479-1-ND
Quantity Available 1.765
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6030-680-R

Description FIXED IND 65.6UH 920MA 355 MOHM
Expanded Description 65.6µH Shielded Wirewound Inductor 920mA 355 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD6030 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD6030
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 65.6µH
Tolerance ±30%
Current Rating 920mA
Current - Saturation 520mA
Shielding Shielded
DC Resistance (DCR) 355 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1479-1

04:24:45 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,48000 11,48
10 10,58400 105,84
25 9,70200 242,55
50 8,29080 414,54
100 7,40880 740,88
250 6,35040 1.587,60
500 5,99760 2.998,80
1.000 5,46840 5.468,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1479-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 5,04000
  • Digi-Reel® ? : 513-1479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback