Add To Favorites
Product Overview
Digi-Key Part Number 513-1463-1-ND
Quantity Available 997
Can ship immediately
Manufacturer

Manufacturer Part Number

SD6020-4R1-R

Description FIXED IND 4.1UH 2.22A 57 MOHM
Expanded Description 4.1µH Shielded Wirewound Inductor 2.22A 57 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SD6020 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1487 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series SD6020
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.1µH
Tolerance ±30%
Current Rating 2.22A
Current - Saturation 1.95A
Shielding Shielded
DC Resistance (DCR) 57 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1463-1

13:52:01 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,31000 16,31
10 15,05000 150,50
25 13,79840 344,96
50 11,79080 589,54
100 10,53710 1.053,71
250 9,03168 2.257,92
500 8,52992 4.264,96
1.000 7,77728 7.777,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1463-2-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 0
  • Unit Price: 6,72000
  • Digi-Reel® ? : 513-1463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback