Add To Favorites
Product Overview
Digi-Key Part Number 283-3147-1-ND
Quantity Available 2.530
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS181260V014

Description PTC RESETTABLE SMD 1812 60V .14A
Expanded Description PTC Resettable Fuse 60V 140mA Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1812 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron™, PTS1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 10A
Current - Hold (Ih) (Max) 140mA
Current - Trip (It) 340mA
Time to Trip 200ms
Resistance - Initial (Ri) (Min) 1.5 Ohm
Resistance - Post Trip (R1) (Max) 6 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 283-3147-1

17:07:11 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
5 2,19800 10,99
10 2,10000 21,00
50 1,87600 93,80
100 1,74650 174,65
250 1,55232 388,08
500 1,29360 646,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3147-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,11720
  • Digi-Reel® ? : 283-3147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback