Add To Favorites
Product Overview
Digi-Key Part Number 283-3161-1-ND
Quantity Available 2.561
Can ship immediately
Manufacturer

Manufacturer Part Number

PTS181212V150

Description PTC RESETTABLE SMD 1812 12V 1.5A
Expanded Description PTC Resettable Fuse 12V 1.5A Ih Surface Mount 1812 (4532 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PTS1812 Series Datasheet
Featured Product PolyTron™ PTC Resettable SMD Devices
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PolyTron™, PTS1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 12V
Current - Max 100A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 40 mOhm
Resistance - Post Trip (R1) (Max) 110 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names 283-3161-1

09:23:56 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,73000 2,73
5 2,63200 13,16
10 2,54800 25,48
50 2,14200 107,10
100 1,77870 177,87
250 1,61700 404,25
500 1,37452 687,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-3161-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,10250
  • Digi-Reel® ? : 283-3161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback