Add To Favorites
Product Overview
Digi-Key Part Number 283-3525-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

PHB-5R0H305-R

Description CAP 3F -10% +30% 5V T/H
Expanded Description 3F -10%, +30%(EDLC) Supercapacitor 5V Radial, Can, Horizontal 200 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor PHB
Packaging ? Bulk ?
Part Status Active
Capacitance 3F
Tolerance -10%, +30%
Voltage - Rated 5V
ESR (Equivalent Series Resistance) 200 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can, Horizontal
Lead Spacing 0.465" (11.80mm)
Size / Dimension 1.280" L x 0.681" W (32.50mm x 17.30mm)
Height - Seated (Max) 0.354" (9.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100
Other Names 283-3525
PHB5R0H305R

21:54:17 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 74,83000 74,83
10 66,50000 665,00
25 63,17640 1.579,41
50 58,18820 2.909,41
100 53,20000 5.320,00
250 48,21264 12.053,16
500 45,71882 22.859,41
1.000 42,39375 42.393,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback