Add To Favorites
Product Overview
Digi-Key Part Number 283-3992-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

NDN111-WH

Description CONN BARRIER STRIP 3CIRC 0.635"
Expanded Description 3 Circuit 0.635" (16.13mm) Barrier Block Connector, Screws
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NDN1-WH, NDN111 including MT12-1-2
Product Attributes Select All
Categories
Manufacturer

Eaton

Series Magnum® NDN
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 6
Pitch 0.635" (16.13mm)
Number of Rows 2
Current Rating 90A
Voltage Rating 600V
Wire Gauge 2-18 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color White
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Channel, DIN Rail, Track
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-2
 
You May Also Be Interested In
  • NFT3-WH - Eaton | 283-3997-ND DigiKey Electronics
  • NFT3-WH
  • Eaton
  • CONN BARRIER STRIP 3CIRC 0.39"
  • Unit Price 45,40000
  • 283-3997-ND
  • NDN1-WH - Eaton | 283-3993-ND DigiKey Electronics
  • NDN1-WH
  • Eaton
  • CONN BARRIER STRIP 1CIRCUIT
  • Unit Price 35,60000
  • 283-3993-ND
Additional Resources
Standard Package ? 100
Other Names 283-3992
NDN111-WH-ND
NDN111WH

01:05:36 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,10000 79,10
10 67,77900 677,79
25 64,67960 1.616,99
50 58,14280 2.907,14
100 55,04640 5.504,64
250 49,88580 12.471,45
500 46,44540 23.222,70
1.000 43,86510 43.865,10
5.000 41,28480 206.424,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback