Add To Favorites
Product Overview
Digi-Key Part Number 283-4154-ND
Quantity Available 3.166
Can ship immediately
Manufacturer

Manufacturer Part Number

KW-5R5C105-R

Description CAP 1F -20% +80% 5.5V T/H
Expanded Description 1F -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can 30 Ohm @ 1kHz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KW
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 30 Ohm @ 1kHz
Lifetime @ Temp. 2000 Hrs @ 85°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.846" Dia (21.50mm)
Height - Seated (Max) 0.349" (8.85mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • FT0H105ZF - KEMET | 399-10810-ND DigiKey Electronics
  • FT0H105ZF
  • KEMET
  • CAP 1F -20% +80% 5.5V T/H
  • Unit Price 29,61000
  • 399-10810-ND
  • FGR0H105ZF - KEMET | 399-10807-ND DigiKey Electronics
  • FGR0H105ZF
  • KEMET
  • CAP 1F -20% +80% 5.5V T/H
  • Unit Price 31,50000
  • 399-10807-ND
Additional Resources
Standard Package ? 500
Other Names 283-4154
KW5R5C105R

20:50:36 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,92000 66,92
10 59,50000 595,00
25 56,52640 1.413,16
50 52,06320 2.603,16
100 47,60000 4.760,00
250 43,13764 10.784,41
500 40,90632 20.453,16
1.000 37,93125 37.931,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback