Add To Favorites
Product Overview
Digi-Key Part Number 283-2812-ND
Quantity Available
Manufacturer

Manufacturer Part Number

KR-5R5V104-R

Description CAP 100MF -20% +80% 5.5V T/H
Expanded Description 100mF -20%, +80%(EDLC) Supercapacitor 5.5V Axial, Can - Vertical 75 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 100mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 75 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Axial, Can - Vertical
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Operating Temperature -25°C ~ 70°C
 
You May Also Be Interested In
  • FYL0H103ZF - KEMET | 399-10789-ND DigiKey Electronics
  • FYL0H103ZF
  • KEMET
  • CAP 10MF -20% +80% 5.5V T/H
  • Unit Price 12,04000
  • 399-10789-ND
Additional Resources
Standard Package ? 500
Other Names 283-2812
KR5R5V104R

15:22:18 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,97000 11,97
10 9,45000 94,50
25 8,66320 216,58
50 8,19000 409,50
100 7,08750 708,75
250 6,30000 1.575,00
500 5,35500 2.677,50
1.000 4,72500 4.725,00
5.000 4,25250 21.262,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback