Add To Favorites
Product Overview
Digi-Key Part Number 283-2808-ND
Quantity Available 5.188
Can ship immediately
Manufacturer

Manufacturer Part Number

KR-5R5C334-R

Description CAP 330MF -20% +80% 5.5V T/H
Expanded Description 330mF -20%, +80%(EDLC) Supercapacitor 5.5V Radial, Can 50 Ohm @ 1kHz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets KR Series
Product Training Modules PowerStor Supercapacitors
PowerStor Brand Supercapacitors-Size and Selection
MSDS Material Safety Datasheet KR Series
Featured Product PowerStor Supercapacitors
PCN Obsolescence/ EOL KR-5R5C Series Documentation 15/Sep/2016
PCN Design/Specification KR-5R5Cyyyy-R Plating 14/Jan/2017
Catalog Page 1649 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor KR
Packaging ? Bulk ?
Part Status Active
Capacitance 330mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 50 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 500
Other Names 283-2808
KR5R5C334R

20:04:51 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,74000 12,74
10 10,08000 100,80
25 9,24000 231,00
50 8,73600 436,80
100 7,56000 756,00
250 6,72000 1.680,00
500 5,71200 2.856,00
1.000 5,04000 5.040,00
5.000 4,53600 22.680,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback