Add To Favorites
Product Overview
Digi-Key Part Number 283-4612-ND
Quantity Available 521
Can ship immediately

Factory Stock ?: 2.500
Manufacturer

Manufacturer Part Number

HHF-JFCU

Description FUSE HLDR BLADE 32V 16A IN LINE
Expanded Description Fuse Holder 16A 32V 1 Circuit Blade Free Hanging In Line
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HHC, HHD, HHF, HHG Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HHF
Part Status Active
Fuseholder Type Holder
Fuse Type Blade
For Use With/Related Products ATC
Fuse Size -
Number of Circuits 1
Voltage 32V
Current Rating 16A
Mounting Type Free Hanging In Line
Orientation -
Termination Style Wire Leads
Contact Material -
Contact Finish -
 
You May Also Be Interested In
  • HHL - Eaton | 283-2947-ND DigiKey Electronics
  • HHL
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 59,22000
  • 283-2947-ND
  • HHF - Eaton | 283-2946-ND DigiKey Electronics
  • HHF
  • Eaton
  • FUSE HLDR BLADE 32V 16A IN LINE
  • Unit Price 58,03000
  • 283-2946-ND
Additional Resources
Standard Package ? 500
Other Names 283-4612

03:17:09 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,88000 54,88
5 52,92000 264,60
10 50,96000 509,60
50 39,20000 1.960,00
100 33,32000 3.332,00
250 31,36000 7.840,00
500 27,44000 13.720,00
1.000 26,46000 26.460,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback