Add To Favorites
Product Overview
Digi-Key Part Number 513-1158-1-ND
Quantity Available 229
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-5R1-R

Description FIXED IND 5.1UH 12.79A 5.7 MOHM
Expanded Description 5.1µH Unshielded Wirewound Inductor 12.79A 5.7 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HC1 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1490 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series HC1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.1µH
Tolerance ±15%
Current Rating 12.79A
Current - Saturation 11.2A
Shielding Unshielded
DC Resistance (DCR) 5.7 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 300kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.394" (10.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1158-1

18:35:30 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,63000 21,63
10 19,99200 199,92
25 18,32600 458,15
50 15,66040 783,02
100 13,99440 1.399,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1158-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 10,71000
  • Digi-Reel® ? : 513-1158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 229 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback