Add To Favorites
Product Overview
Digi-Key Part Number 283-3130-ND
Quantity Available 3.096
Can ship immediately
Manufacturer

Manufacturer Part Number

HB1840-2R5606-R

Description CAP 60F -10% +30% 2.5V T/H
Expanded Description 60F -10%, +30%(EDLC) Supercapacitor 2.5V Radial, Can 25 mOhm @ 100Hz 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series PowerStor HB
Packaging ? Bulk ?
Part Status Active
Capacitance 60F
Tolerance -10%, +30%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 25 mOhm @ 100Hz
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.728" Dia (18.50mm)
Height - Seated (Max) 1.654" (42.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 30
Other Names 283-3130
HB1840-2R5606R
HB18402R5606R

17:49:21 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,32000 54,32
10 48,30000 483,00
25 45,88640 1.147,16
50 42,26320 2.113,16
100 38,64000 3.864,00
250 35,01764 8.754,41
500 33,20632 16.603,16
1.000 30,79125 30.791,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback