Add To Favorites
Product Overview
Digi-Key Part Number 283-4147-1-ND
Quantity Available 833
Can ship immediately
Manufacturer

Manufacturer Part Number

FPT705-230-R

Description FIXED IND 230NH 13A 0.65 MOHM
Expanded Description 230nH Unshielded Wirewound Inductor 13A 0.65 mOhm 2727 (6868 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FPT705 Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC, FPT705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 230nH
Tolerance ±12%
Current Rating 13A
Current - Saturation 23A
Shielding Unshielded
DC Resistance (DCR) 0.65 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2727 (6868 Metric)
Supplier Device Package -
Size / Dimension 0.295" L x 0.268" W (7.50mm x 6.80mm)
Height - Seated (Max) 0.211" (5.35mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 283-4147-1

20:17:49 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,79000 13,79
10 12,69800 126,98
25 11,64240 291,06
50 9,94840 497,42
100 8,89070 889,07
250 7,62048 1.905,12
500 7,19712 3.598,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4147-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,85900
  • Digi-Reel® ? : 283-4147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback