Add To Favorites
Product Overview
Digi-Key Part Number 513-1151-1-ND
Quantity Available 1.661
Can ship immediately
Manufacturer

Manufacturer Part Number

FP3-2R0-R

Description FIXED IND 2UH 5.4A 15 MOHM SMD
Expanded Description 2µH Unshielded Wirewound Inductor 5.4A 15 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets FP3 Series FLAT-PAC
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1489 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series FLAT-PAC 3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2µH
Tolerance ±15%
Current Rating 5.4A
Current - Saturation 6.9A
Shielding Unshielded
DC Resistance (DCR) 15 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 155°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.285" L x 0.263" W (7.25mm x 6.70mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1151-1

07:09:39 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,70000 17,70
10 16,34200 163,42
25 14,98280 374,57
50 12,80280 640,14
100 11,44140 1.144,14
250 9,80684 2.451,71
500 9,26200 4.631,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1151-2-ND
  • Minimum Quantity: 1.700
  • Quantity Available: 0
  • Unit Price: 7,53998
  • Digi-Reel® ? : 513-1151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback