Add To Favorites
Product Overview
Digi-Key Part Number 513-1269-1-ND
Quantity Available 1.286
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ74-330-R

Description INDUCT ARRAY 2 COIL 33.01UH SMD
Expanded Description Shielded Coil Inductor Array 132µH Inductance - Connected in Series 33.01µH Inductance - Connected in Parallel 143 mOhm DC Resistance (DCR) - Parallel 1.41A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 132µH
Inductance - Connected In Parallel 33.01µH
Tolerance ±20%
Current Rating - Parallel 1.41A
Current Rating - Series 702mA
Current Saturation - Parallel 1.73A
Current Saturation - Series 870mA
DC Resistance (DCR) - Parallel 143 mOhm
DC Resistance (DCR) - Series 574 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
You May Also Be Interested In
  • DRQ74-470-R - Eaton | 513-1270-1-ND DigiKey Electronics
  • DRQ74-470-R
  • Eaton
  • INDUCT ARRAY 2 COIL 49.64UH SMD
  • Unit Price 13,79000
  • 513-1270-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1269-1

23:58:51 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,79000 13,79
10 12,69800 126,98
25 11,64240 291,06
50 9,94840 497,42
100 8,89070 889,07
250 7,62048 1.905,12
500 7,19712 3.598,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1269-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 0
  • Unit Price: 5,85900
  • Digi-Reel® ? : 513-1269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback