Add To Favorites
Product Overview
Digi-Key Part Number 513-1253-1-ND
Quantity Available 31
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ73-221-R

Description INDUCT ARRAY 2 COIL 223.3UH SMD
Expanded Description Shielded 2 Coil Inductor Array 893.2µH Inductance - Connected in Series 223.3µH Inductance - Connected in Parallel 1.05 Ohm DC Resistance (DCR) - Parallel 520mA Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 893.2µH
Inductance - Connected In Parallel 223.3µH
Tolerance ±20%
Current Rating - Parallel 520mA
Current Rating - Series 260mA
Current Saturation - Parallel 530mA
Current Saturation - Series 270mA
DC Resistance (DCR) - Parallel 1.05 Ohm
DC Resistance (DCR) - Series 4.2 Ohm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1253-1

04:14:28 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,23000 13,23
10 12,22900 122,29
25 11,21120 280,28
50 9,58020 479,01
100 8,56100 856,10
250 7,33824 1.834,56
500 6,93056 3.465,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1253-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 0
  • Unit Price: 5,64200
  • Digi-Reel® ? : 513-1253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback