Add To Favorites
Product Overview
Digi-Key Part Number 513-1146-1-ND
Quantity Available 6.972
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ127-330-R

Description INDUCT ARRAY 2 COIL 33.92UH SMD
Expanded Description Shielded Coil Inductor Array 135.7µH Inductance - Connected in Series 33.92µH Inductance - Connected in Parallel 60 mOhm DC Resistance (DCR) - Parallel 3.23A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 135.7µH
Inductance - Connected In Parallel 33.92µH
Tolerance ±20%
Current Rating - Parallel 3.23A
Current Rating - Series 1.61A
Current Saturation - Parallel 6.22A
Current Saturation - Series 3.11A
DC Resistance (DCR) - Parallel 60 mOhm
DC Resistance (DCR) - Series 241 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
  • DRQ127-220-R - Eaton | 513-1145-1-ND DigiKey Electronics
  • DRQ127-220-R
  • Eaton
  • INDUCT ARRAY 2 COIL 22.93UH SMD
  • Unit Price 15,26000
  • 513-1145-1-ND
  • DRQ127-470-R - Eaton | 513-1311-1-ND DigiKey Electronics
  • DRQ127-470-R
  • Eaton
  • INDUCT ARRAY 2 COIL 47.05UH SMD
  • Unit Price 15,26000
  • 513-1311-1-ND
  • DRQ127-100-R - Eaton | 513-1143-1-ND DigiKey Electronics
  • DRQ127-100-R
  • Eaton
  • INDUCT ARRAY 2 COIL 10.47UH SMD
  • Unit Price 15,26000
  • 513-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1146-1

03:28:19 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,74000 12,74
10 11,76000 117,60
25 10,78000 269,50
50 9,21200 460,60
100 8,23200 823,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1146-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 6.300 - Immediate
  • Unit Price: 6,30000
  • Digi-Reel® ? : 513-1146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback