Add To Favorites
Product Overview
Digi-Key Part Number 513-1145-1-ND
Quantity Available 1.924
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ127-220-R

Description INDUCT ARRAY 2 COIL 22.93UH SMD
Expanded Description Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel 39.1 mOhm DC Resistance (DCR) - Parallel Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 91,72µH
Inductance - Connected In Parallel 22,93µH
Tolerance ±20%
Current Rating - Parallel 4A
Current Rating - Series 2A
Current Saturation - Parallel 7,57A
Current Saturation - Series 3,78A
DC Resistance (DCR) - Parallel 39.1 mOhm
DC Resistance (DCR) - Series 157 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
  • DRQ127-330-R - Eaton | 513-1146-1-ND DigiKey Electronics
  • DRQ127-330-R
  • Eaton
  • INDUCT ARRAY 2 COIL 33.92UH SMD
  • Unit Price 12,74000
  • 513-1146-1-ND
  • DRQ127-470-R - Eaton | 513-1311-1-ND DigiKey Electronics
  • DRQ127-470-R
  • Eaton
  • INDUCT ARRAY 2 COIL 47.05UH SMD
  • Unit Price 15,26000
  • 513-1311-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1145-1

06:07:44 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,26000 15,26
10 14,11200 141,12
25 12,93600 323,40
50 11,05440 552,72
100 9,87840 987,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1145-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 7,56000
  • Digi-Reel® ? : 513-1145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback