Add To Favorites
Product Overview
Digi-Key Part Number 513-1143-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DRQ127-100-R

Description INDUCT ARRAY 2 COIL 10.47UH SMD
Expanded Description Shielded Coil Inductor Array 41.88µH Inductance - Connected in Series 10.47µH Inductance - Connected in Parallel 17.2 mOhm DC Resistance (DCR) - Parallel 6.04A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1485 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 41.88µH
Inductance - Connected In Parallel 10.47µH
Tolerance ±20%
Current Rating - Parallel 6.04A
Current Rating - Series 3.02A
Current Saturation - Parallel 11.2A
Current Saturation - Series 5.6A
DC Resistance (DCR) - Parallel 17.2 mOhm
DC Resistance (DCR) - Series 68.6 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 513-1143-1

19:11:40 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,26000 15,26
10 14,11200 141,12
25 12,93600 323,40
50 11,05440 552,72
100 9,87840 987,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1143-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 0
  • Unit Price: 7,56000
  • Digi-Reel® ? : 513-1143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback